Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1N5408

Diode - DO-201 - 1000V - 3A - 175°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Diode - DO-201 - 1000V - 3A - 175°C
Search Keywords: 1N5408
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1N5408
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1700
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1N5408 RoHS compliant?
Yes, 1N5408 is RoHS compliant.
What is the lead time for 1N5408?
The standard lead time for 1N5408 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,900
Ships today, if you order in
Manufacturer Stock:
703,800 can ship
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,700
$0.0668
5,100
$0.0657
10,200
$0.0647
25,500
$0.0634
51,000
$0.0624
100,300
$0.0622
151,300
$0.0621
251,600 +
$0.0619
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!