- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5406K
Diotec Semiconductors
1N5406K
Diode - DO-15 - 600V - 3A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - DO-15 - 600V - 3A - 175°C
Search Keywords: 1N5406K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N5406K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 1N5406K RoHS compliant?
Yes, 1N5406K is RoHS compliant.
What is the lead time for 1N5406K?
The standard lead time for 1N5406K is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0447
8,000
$0.0446
12,000
$0.0428
28,000
$0.0416
52,000
$0.0384
100,000
$0.0368
152,000
$0.0368
252,000 +
$0.0367
Click for Quote
Log in
to unlock special pricing