Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1N5406

Diode - DO-201 - 600V - 3A - 175°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode - DO-201 - 600V - 3A - 175°C
Search Keywords: 1N5406
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1N5406
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1700
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5406 RoHS compliant?
Yes, 1N5406 is RoHS compliant.
What is the lead time for 1N5406?
The standard lead time for 1N5406 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,900
Can Ship immediately
Manufacturer Stock:
113,900 can ship
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,700
$0.0741
5,100
$0.0689
10,200
$0.0663
25,500
$0.0600
51,000
$0.0558
100,300
$0.0557
151,300
$0.0555
251,600 +
$0.0554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!