Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1N5402

Diode - DO-201 - 200V - 3A - 175°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Diode - DO-201 - 200V - 3A - 175°C
Search Keywords: 1N5402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1N5402
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1700
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5402 RoHS compliant?
Yes, 1N5402 is RoHS compliant.
What is the lead time for 1N5402?
The standard lead time for 1N5402 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,400
Can Ship immediately
On Order:
17,000   can ship 12/11/26
Manufacturer Stock:
45,900 can ship
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,700
$0.0775
5,100
$0.0646
10,200
$0.0640
25,500
$0.0638
51,000
$0.0605
100,300
$0.0603
151,300
$0.0602
251,600 +
$0.0600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!