- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5401
1N5401
Diotec Semiconductors
Diode - DO-201 - 100V - 3A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - DO-201 - 100V - 3A - 175°C
Search Keywords: 1N5401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N5401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,621
Can Ship immediately
Manufacturer Stock:
35,700
can ship
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,700
$0.0731
5,100
$0.0585
10,200
$0.0526
25,500
$0.0500
51,000
$0.0484
100,300
$0.0483
151,300
$0.0482
251,600 +
$0.0480
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT