- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5393-AQ
1N5393-AQ
Diotec Semiconductors
Diode - DO-15 - 200V - 1.5A - 175°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - DO-15 - 200V - 1.5A - 175°C - AEC-Q101
Search Keywords: 1N5393AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N5393-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0661
8,000
$0.0632
12,000
$0.0623
28,000
$0.0597
52,000
$0.0596
100,000
$0.0574
152,000
$0.0572
252,000 +
$0.0566
Click for Quote
Log in
to unlock special pricing