- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5367B
1N5367B
Diotec Semiconductors
Zener - DO-201 - 43V - 5W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Zener - DO-201 - 43V - 5W - ±5%
Search Keywords: 1N5367B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N5367B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,700
$0.1092
3,400
$0.1090
5,100
$0.1045
8,500
$0.1030
25,500
$0.0938
51,000
$0.0901
100,300
$0.0899
151,300 +
$0.0890
Click for Quote
Log in
to unlock special pricing