- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5352B
Diotec Semiconductors
1N5352B
Zener - DO-201 - 15V - 5W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Zener - DO-201 - 15V - 5W - ±5%
Search Keywords: 1N5352B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N5352B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1N5352B RoHS compliant?
Yes, 1N5352B is RoHS compliant.
What is the lead time for 1N5352B?
The standard lead time for 1N5352B is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,400
can ship
Minimum Order Quantity:
1700
Order Increment:
1700
6 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,700
$0.1092
3,400
$0.1090
5,100
$0.1045
8,500
$0.1030
25,500
$0.0938
51,000
$0.0901
100,300
$0.0899
151,300 +
$0.0890
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT