- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5061
1N5061
Diotec Semiconductors
Diode - DO-15 - 600V - 2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - DO-15 - 600V - 2A - 150°C
Search Keywords: 1N5061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N5061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0223
12,000
$0.0176
28,000
$0.0168
52,000
$0.0157
100,000
$0.0151
152,000
$0.0150
252,000
$0.0145
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing