- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4937
1N4937
Diotec Semiconductors
Diode - Fast - DO-41 - 600V - 1A - 200ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - DO-41 - 600V - 1A - 200ns - 150°C
Search Keywords: 1N4937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
85,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0176
25,000
$0.0158
50,000
$0.0149
100,000
$0.0143
150,000
$0.0142
250,000
$0.0137
500,000 +
$0.0137
Click for Quote
Log in
to unlock special pricing