- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4936
Diotec Semiconductors
1N4936
Diode - Fast - DO-41 - 400V - 1A - 200ns - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - Fast - DO-41 - 400V - 1A - 200ns - 150°C
Search Keywords: 1N4936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 1N4936 RoHS compliant?
Yes, 1N4936 is RoHS compliant.
What is the lead time for 1N4936?
The standard lead time for 1N4936 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0176
25,000
$0.0158
50,000
$0.0149
100,000
$0.0143
150,000
$0.0142
250,000
$0.0137
500,000 +
$0.0137
Click for Quote
Log in
to unlock special pricing