Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1N4448W

Small Signal Diode - SOD-123F - 100V - 0.15A - 150°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Small Signal Diode - SOD-123F - 100V - 0.15A - 150°C
Search Keywords: 1N4448W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1N4448W
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4448W RoHS compliant?
Yes, 1N4448W is RoHS compliant.
What is the lead time for 1N4448W?
The standard lead time for 1N4448W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0413
9,000
$0.0271
27,000
$0.0217
51,000
$0.0211
102,000
$0.0211
150,000
$0.0210
252,000
$0.0209
501,000 +
$0.0209
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!