- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4448HP-AQR13
Diotec Semiconductors
1N4448HP-AQR13
Small Signal Diode - DFN1006-2 - 100V - 0.25A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - DFN1006-2 - 100V - 0.25A - 150°C
Search Keywords: 1N4448HPAQR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4448HP-AQR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is 1N4448HP-AQR13 RoHS compliant?
Yes, 1N4448HP-AQR13 is RoHS compliant.
What is the lead time for 1N4448HP-AQR13?
The standard lead time for 1N4448HP-AQR13 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10,000
$0.0144
30,000
$0.0129
50,000
$0.0129
100,000
$0.0125
150,000
$0.0122
250,000
$0.0122
500,000 +
$0.0117
Click for Quote
Log in
to unlock special pricing