- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4448
Diotec Semiconductors
1N4448
Small Signal Diode - DO-35 - 100V - 0.2A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Small Signal Diode - DO-35 - 100V - 0.2A - 175°C
Search Keywords: 1N4448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 1N4448 RoHS compliant?
Yes, 1N4448 is RoHS compliant.
What is the lead time for 1N4448?
The standard lead time for 1N4448 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0092
25,000
$0.0073
50,000
$0.0073
100,000
$0.0067
150,000
$0.0066
250,000
$0.0063
500,000 +
$0.0063
Click for Quote
Log in
to unlock special pricing