- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4148
Diotec Semiconductors
1N4148
Small Signal Diode - DO-35 - 100V - 0.2A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Small Signal Diode - DO-35 - 100V - 0.2A - 175°C
Search Keywords: 1N4148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 1N4148 RoHS compliant?
Yes, 1N4148 is RoHS compliant.
What is the lead time for 1N4148?
The standard lead time for 1N4148 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,010,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0096
25,000
$0.0090
50,000
$0.0089
100,000
$0.0084
150,000
$0.0082
250,000
$0.0082
500,000 +
$0.0082
Click for Quote
Log in
to unlock special pricing