- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4007S
Diotec Semiconductors
1N4007S
Diode - A-405 - 1000V - 1A - 150°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | 1N4007S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
Supplier's Standard Package:
|
5000 |