- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4005S
1N4005S
Diotec Semiconductors
Diode - A-405 - 600V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - A-405 - 600V - 1A - 150°C
Search Keywords: 1N4005S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4005S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0286
10,000
$0.0277
25,000
$0.0253
50,000
$0.0238
100,000
$0.0231
150,000
$0.0225
250,000
$0.0221
500,000 +
$0.0216
Click for Quote
Log in
to unlock special pricing