- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4005GP-AQ
1N4005GP-AQ
Diotec Semiconductors
Diode - DO-41 - 600V - 1A - 175°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - DO-41 - 600V - 1A - 175°C - AEC-Q101
Search Keywords: 1N4005GPAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4005GP-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0232
10,000
$0.0218
25,000
$0.0209
50,000
$0.0206
100,000
$0.0197
150,000
$0.0197
250,000
$0.0190
500,000 +
$0.0189
Click for Quote
Log in
to unlock special pricing