Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1N4005

Diode - DO-41 - 600V - 1A - 175°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Diode - DO-41 - 600V - 1A - 175°C
Search Keywords: 1N4005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1N4005
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4005 RoHS compliant?
Yes, 1N4005 is RoHS compliant.
What is the lead time for 1N4005?
The standard lead time for 1N4005 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Ships today, if you order in Buy all 4,800 in-stock or the regular minimum order quantity of 5000
Manufacturer Stock:
65,000 can ship
Stock lot only:
4800
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0136
5,000
$0.0124
10,000
$0.0122
25,000
$0.0118
50,000
$0.0110
100,000
$0.0107
150,000
$0.0106
250,000
$0.0104
500,000 +
$0.0101
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!