Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1N4004

Diode - DO-41 - 400V - 1A - 175°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Diode - DO-41 - 400V - 1A - 175°C
Search Keywords: 1N4004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1N4004
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1N4004 RoHS compliant?
Yes, 1N4004 is RoHS compliant.
What is the lead time for 1N4004?
The standard lead time for 1N4004 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
On Order:
50,000   can ship 11/27/26
Manufacturer Stock:
560,000 can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0239
10,000
$0.0209
25,000
$0.0205
50,000
$0.0176
100,000
$0.0176
150,000
$0.0175
250,000
$0.0175
500,000 +
$0.0174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!