- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4003GP
1N4003GP
Diotec Semiconductors
Diode - DO-41 - 200V - 1A
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - DO-41 - 200V - 1A
Search Keywords: 1N4003GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4003GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0152
10,000
$0.0127
25,000
$0.0120
50,000
$0.0115
100,000
$0.0111
150,000
$0.0108
250,000
$0.0108
500,000 +
$0.0104
Click for Quote
Log in
to unlock special pricing