- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4002
Diotec Semiconductors
1N4002
Diode - DO-41 - 100V - 1A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - DO-41 - 100V - 1A - 175°C
Search Keywords: 1N4002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 1N4002 RoHS compliant?
Yes, 1N4002 is RoHS compliant.
What is the lead time for 1N4002?
The standard lead time for 1N4002 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
325,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0156
10,000
$0.0131
25,000
$0.0123
50,000
$0.0112
100,000
$0.0109
150,000
$0.0106
250,000
$0.0105
500,000 +
$0.0101
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT