- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4001GP
1N4001GP
Diotec Semiconductors
Diode - DO-41 - 50V - 1A
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - DO-41 - 50V - 1A
Search Keywords: 1N4001GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N4001GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0292
10,000
$0.0265
25,000
$0.0245
50,000
$0.0192
100,000
$0.0186
150,000
$0.0186
250,000
$0.0185
500,000 +
$0.0185
Click for Quote
Log in
to unlock special pricing