- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- 15SQ045-3G
Diotec Semiconductors
15SQ045-3G
Schottky - D5.4x7.5 - 45V - 15A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Schottky - D5.4x7.5 - 45V - 15A - 150°C
Search Keywords: 15SQ0453G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | 15SQ045-3G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1250 |
Product Guides
+
Frequently Asked Questions
Is 15SQ045-3G RoHS compliant?
Yes, 15SQ045-3G is RoHS compliant.
What is the lead time for 15SQ045-3G?
The standard lead time for 15SQ045-3G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
100
$0.5199
500
$0.3950
1,250
$0.3557
2,500
$0.3073
5,000
$0.3044
10,000
$0.3005
25,000
$0.2968
50,000 +
$0.2961
Click for Quote
Log in
to unlock special pricing