- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMCJ6.5CA
Diotec Semiconductors
1.5SMCJ6.5CA
TVS - SMC - 150°C - 1500W - 6.5V - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - SMC - 150°C - 1500W - 6.5V - Bidirectional
Search Keywords: 15SMCJ65CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1.5SMCJ6.5CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 1.5SMCJ6.5CA RoHS compliant?
Yes, 1.5SMCJ6.5CA is RoHS compliant.
What is the lead time for 1.5SMCJ6.5CA?
The standard lead time for 1.5SMCJ6.5CA is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3,000
$0.1195
6,000
$0.1143
9,000
$0.1127
12,000
$0.1111
27,000
$0.1081
51,000
$0.1038
102,000
$0.0987
150,000 +
$0.0974
Click for Quote
Log in
to unlock special pricing