- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMCJ24CA
1.5SMCJ24CA
Diotec Semiconductors
TVS - SMC - 150°C - 1500W - 24V - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMC - 150°C - 1500W - 24V - Bidirectional
Search Keywords: 15SMCJ24CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1.5SMCJ24CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$0.1230
6,000
$0.1213
9,000
$0.1196
12,000
$0.1163
27,000
$0.1160
51,000
$0.1117
102,000
$0.1062
150,000 +
$0.1048
Click for Quote
Log in
to unlock special pricing