Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1.5SMC300

TVS Diode - SMC - 243V - 1500W - Unidirectional

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
TVS Diode - SMC - 243V - 1500W - Unidirectional
Search Keywords: 15SMC300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1.5SMC300
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5SMC300 RoHS compliant?
Yes, 1.5SMC300 is RoHS compliant.
What is the lead time for 1.5SMC300?
The standard lead time for 1.5SMC300 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.1929
6,000
$0.1875
9,000
$0.1823
12,000
$0.1796
27,000
$0.1751
51,000
$0.1725
102,000 +
$0.1642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!