- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMC220CA
Diotec Semiconductors
1.5SMC220CA
TVS - SMC - 150°C - 1500W - 185V - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - SMC - 150°C - 1500W - 185V - Bidirectional
Search Keywords: 15SMC220CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1.5SMC220CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 1.5SMC220CA RoHS compliant?
Yes, 1.5SMC220CA is RoHS compliant.
What is the lead time for 1.5SMC220CA?
The standard lead time for 1.5SMC220CA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
3000
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3,000
$0.2087
6,000
$0.2028
9,000
$0.1973
12,000
$0.1968
27,000
$0.1895
51,000 +
$0.1890
Click for Quote
Log in
to unlock special pricing