Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1.5KE39CA

TVS - D5.4x7.5 - 175°C - 1500W - 33.3V - Bidirectional

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TVS - D5.4x7.5 - 175°C - 1500W - 33.3V - Bidirectional
Search Keywords: 15KE39CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1.5KE39CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE39CA RoHS compliant?
Yes, 1.5KE39CA is RoHS compliant.
What is the lead time for 1.5KE39CA?
The standard lead time for 1.5KE39CA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Manufacturer Stock:
7,500 can ship
Minimum Order Quantity:
1250
Order Increment:
1250
10 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,250
$0.2671
2,500
$0.2367
5,000
$0.2268
7,500
$0.2262
10,000
$0.2126
25,000
$0.2121
50,000
$0.2115
100,000 +
$0.2110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!