Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1.5KE36CA

TVS - D5.4x7.5 - 175°C - 1500W - 30.8V - Bidirectional

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TVS - D5.4x7.5 - 175°C - 1500W - 30.8V - Bidirectional
Search Keywords: 15KE36CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1.5KE36CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE36CA RoHS compliant?
Yes, 1.5KE36CA is RoHS compliant.
What is the lead time for 1.5KE36CA?
The standard lead time for 1.5KE36CA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,360
Can Ship immediately
Minimum Order Quantity:
1250
Order Increment:
1250
10 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,250
$0.1330
2,500
$0.1301
5,000
$0.1292
7,500
$0.1283
10,000
$0.1266
25,000
$0.1180
50,000
$0.1177
100,000 +
$0.1173
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!