- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE300CA
1.5KE300CA
Diotec Semiconductors
TVS - D5.4x7.5 - 175°C - 1500W - 256V - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TVS - D5.4x7.5 - 175°C - 1500W - 256V - Bidirectional
Search Keywords: 15KE300CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1.5KE300CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,250
can ship
Minimum Order Quantity:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.3421
500
$0.2869
1,250
$0.2695
2,500
$0.2578
5,000
$0.2506
10,000
$0.2437
25,000
$0.2224
50,000 +
$0.2218
Click for Quote
Log in
to unlock special pricing