Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1.5KE300A

TVS - D5.4x7.5 - 175°C - 1500W - 256V - Unidirectional

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TVS - D5.4x7.5 - 175°C - 1500W - 256V - Unidirectional
Search Keywords: 15KE300A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1.5KE300A
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.5KE300A RoHS compliant?
Yes, 1.5KE300A is RoHS compliant.
What is the lead time for 1.5KE300A?
The standard lead time for 1.5KE300A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,185
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2325
500
$0.2114
1,250
$0.2048
2,500
$0.2003
5,000
$0.1975
10,000
$0.1949
25,000
$0.1817
50,000 +
$0.1812
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!