- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE10
1.5KE10
Diotec Semiconductors
TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 8.1V - 1500W - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 8.1V - 1500W - Unidirectional
Search Keywords: 15KE10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1.5KE10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$0.1479
2,500
$0.1457
5,000
$0.1414
7,500
$0.1393
25,000
$0.1270
50,000
$0.1220
100,000
$0.1201
150,000 +
$0.1183
Click for Quote
Log in
to unlock special pricing