- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.0SMBJ28CA-AQ
Diotec Semiconductors
1.0SMBJ28CA-AQ
TVS - SMB - 150°C - 1000W - 28V - Bidirectional - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - SMB - 150°C - 1000W - 28V - Bidirectional - AEC-Q101
Search Keywords: 10SMBJ28CAAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1.0SMBJ28CA-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 1.0SMBJ28CA-AQ RoHS compliant?
Yes, 1.0SMBJ28CA-AQ is RoHS compliant.
What is the lead time for 1.0SMBJ28CA-AQ?
The standard lead time for 1.0SMBJ28CA-AQ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0873
6,000
$0.0835
9,000
$0.0823
12,000
$0.0821
27,000
$0.0789
51,000
$0.0758
102,000
$0.0756
150,000 +
$0.0754
Click for Quote
Log in
to unlock special pricing