- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SF12
SF12
Diodes Inc / Zetex
Diode Switching 100V 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Switching 100V 1A 2-Pin DO-41
Search Keywords: SF12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:SF12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Operating Temperature:-65 to 175 °C
-
Maximum Continuous Forward Current:1@Ta=55C A
-
Dimension:5.21(Max) x 2.72(Max) mm
-
Family:SF12
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
243
Can Ship immediately
9 Weeks
can ship
8/3/26