- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- ZXCL330E5TA
ZXCL330E5TA
Diodes Inc / Zetex
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Search Keywords: ZXCL330E5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:ZXCL330E5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Function:LDO
-
Family:ZXCL330
-
Accuracy:±3 %
-
Load Regulation:0.04 %/mA
-
Line Regulation:0.1 %/V
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,982
Ships today, if you order in
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.0800
3,000
$0.2920
6,000
$0.2500
9,000
$0.2429
24,000
$0.2343
30,000
$0.2258
45,000
$0.2247
75,000 +
$0.2215
Click for Quote
Log in
to unlock special pricing