- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- ZX5T953GTA
ZX5T953GTA
Diodes Inc / Zetex
Trans GP BJT PNP 100V 5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Trans GP BJT PNP 100V 5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: ZX5T953GTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:ZX5T953GTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:6.7(Max) x 3.7(Max) x 1.65(Max) mm
-
Family:ZX5T953G
-
Maximum Collector Base Voltage:140 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,749
Ships today, if you order in
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2.300
50
$2.200
100
$1.520
250
$0.672
500
$0.605
1,000
$0.527
2,500 +
$0.409
Click for Quote
Log in
to unlock special pricing