Diodes Inc / Zetex

ZTX853

Trans GP BJT NPN 100V 4A 3-Pin E-Line

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Trans GP BJT NPN 100V 4A 3-Pin E-Line
Search Keywords: ZTX853
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diodes Inc / Zetex
Part No: ZTX853
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: ZTX853
Maximum Collector Base Voltage: 200 V
Dimension: 4.77(Max) x 2.41(Max) x 4.01(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZTX853 RoHS compliant?
Yes, ZTX853 is RoHS compliant.
What is the lead time for ZTX853?
The standard lead time for ZTX853 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.690
25
$2.550
100
$1.650
250
$0.760
500
$0.663
1,000
$0.518
2,500
$0.483
5,000 +
$0.459
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!