- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- ZTX689BSTZ
ZTX689BSTZ
Diodes Inc / Zetex
Trans GP BJT NPN 20V 3A 3-Pin E-Line Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Trans GP BJT NPN 20V 3A 3-Pin E-Line Box
Search Keywords: ZTX689BSTZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:ZTX689BSTZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:4.77(Max) x 2.41(Max) x 4.01(Max) mm
-
Family:ZTX689B
-
Maximum Collector Base Voltage:20 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,990
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.220
50
$2.110
100
$1.400
250
$0.621
500
$0.519
1,000
$0.462
2,500 +
$0.400
Click for Quote
Log in
to unlock special pricing