- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- ZTX614
Diodes Inc / Zetex
ZTX614
Trans Darlington NPN 100V 0.8A 3-Pin E-Line
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:ZTX614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:4.77(Max) x 2.41(Max) x 4.01(Max) mm
-
Maximum Collector Emitter Saturation Voltage:1.25@8mA@800mA V
-
Maximum Collector Emitter Voltage:100 V
-
Maximum Base Emitter Saturation Voltage:N/A
-
Maximum Collector Base Voltage:120 V
-
Family:ZTX614