- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- ZSR300GTA
ZSR300GTA
Diodes Inc / Zetex
Standard Regulator Pos 3V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Standard Regulator Pos 3V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: ZSR300GTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:ZSR300GTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Line Regulation:40 mV
-
Family:ZSR300
-
Accuracy:±2.5 %
-
Function:Standard
-
Dimension:6.7(Max) x 3.7(Max) x 1.65(Max) mm
-
Load Regulation:25 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,777
Can Ship immediately
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$3.570
100
$1.750
250
$0.803
500
$0.717
1,000
$0.474
10,000
$0.467
25,000 +
$0.452
Click for Quote
Log in
to unlock special pricing