- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- ZR431F005TA
ZR431F005TA
Diodes Inc / Zetex
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Search Keywords: ZR431F005TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:ZR431F005TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
Reel Pack:
1 -
Dimension:3.04(Max) x 1.4(Max) x 1.02(Max) mm
-
Load Regulation:N/A
-
Initial Accuracy:0.5 %
-
Maximum Input Voltage:20 V
-
Line Regulation:N/A
-
Mounting:Surface Mount
-
Family:ZR431
-
Maximum Temperature Coefficient:55 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,975
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$2.490
500
$0.682
1,000
$0.487
3,000
$0.413
6,000
$0.393
15,000
$0.376
30,000 +
$0.366
Click for Quote
Log in
to unlock special pricing