- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- ZMV830BTA
Diodes Inc / Zetex
ZMV830BTA
Diode VAR Cap Single 25V 9.5pF 2-Pin SOD-323 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode VAR Cap Single 25V 9.5pF 2-Pin SOD-323 T/R
Search Keywords: ZMV830BTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:ZMV830BTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Dimension:1.8(Max) x 1.45(Max) x 0.8(Min) mm
-
Family:ZMV830B
-
Configuration:Single
Product Guides
+
Frequently Asked Questions
Is ZMV830BTA RoHS compliant?
Yes, ZMV830BTA is RoHS compliant.
What is the lead time for ZMV830BTA?
The standard lead time for ZMV830BTA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,775
Ships today, if you order in
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$11.57
25
$6.14
50
$2.74
100
$2.42
250
$2.01
500
$1.80
1,000 +
$1.58
Click for Quote
Log in
to unlock special pricing