- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF1007-T
UF1007-T
Diodes Inc / Zetex
Diode Switching 1KV 1A 2-Pin DO-41 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Switching 1KV 1A 2-Pin DO-41 T/R
Search Keywords: UF1007T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:UF1007-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Continuous Forward Current:1@Ta=55C A
-
Mounting:Through Hole
-
Dimension:5.21(Max) x 2.72(Max) mm
-
Family:UF1007
-
Configuration:Single
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,120
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.7620
100
$0.5400
500
$0.1488
1,000
$0.1295
1,799
$0.0671
5,000
$0.0535
15,000
$0.0514
50,000 +
$0.0503
Click for Quote
Log in
to unlock special pricing