- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ60A-13
SMBJ60A-13
Diodes Inc / Zetex
Diode TVS Single Uni-Dir 60V 600W 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 60V 600W 2-Pin SMB T/R
Search Keywords: SMBJ60A13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:SMBJ60A-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
1 -
Family:SMBJ60A
-
Dimension:4.57(Max) x 3.94(Max) x 2.3(Max) mm
-
Maximum Clamping Voltage:96.8 V
-
Maximum Peak Pulse Current:6.2 A
-
Direction Type:Uni-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Ships today, if you order in
9 Weeks
can ship
7/15/26