SMBJ18CA-13-F
Diodes Inc / Zetex
Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R
Search Keywords: SMBJ18CA13F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:SMBJ18CA-13-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
1 -
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:29.2 V
-
Dimension:4.57(Max) x 3.94(Max) x 2.3(Max) mm
-
Maximum Peak Pulse Current:20.5 A
-
Family:SMBJ18CA
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.1900
250
$0.6040
500
$0.2432
1,000
$0.1870
3,000
$0.1188
6,000
$0.0963
9,000
$0.0899
12,000 +
$0.0877
Click for Quote
Log in
to unlock special pricing