- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- SMAZ10-13
Diodes Inc / Zetex
SMAZ10-13
Diode Zener Single 10V 5% 1W 2-Pin SMA T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Diode Zener Single 10V 5% 1W 2-Pin SMA T/R
Search Keywords: SMAZ1013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:SMAZ10-13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SMA
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:10 V
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is SMAZ10-13 RoHS compliant?
No, SMAZ10-13 is not RoHS compliant.
What is the lead time for SMAZ10-13?
The standard lead time for SMAZ10-13 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,986
Ships today, if you order in
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$0.7160
5,000 +
$0.2098
Click for Quote
Log in
to unlock special pricing