- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMAJ13A-13-F
SMAJ13A-13-F
Diodes Inc / Zetex
Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA T/R
Search Keywords: SMAJ13A13F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:SMAJ13A-13-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:4.6(Max) x 2.92(Max) x 2.2(Max) mm
-
Family:SMAJ13A
-
Maximum Peak Pulse Current:18.6 A
-
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:21.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143,969
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$2.0300
10
$1.2600
100
$0.5930
1,000
$0.1626
5,000
$0.1188
25,000
$0.1145
50,000
$0.1124
100,000 +
$0.1081
Click for Quote
Log in
to unlock special pricing