- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SK14-13
SK14-13
Diodes Inc / Zetex
Diode Schottky 40V 1A 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Description
+
Diode Schottky 40V 1A 2-Pin SMB T/R
Search Keywords: SK1413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:SK14-13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:SK14
-
Mounting:Surface Mount
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Operating Temperature:-65 to 125 °C
-
Configuration:Single
-
Dimension:4.57(Max) x 3.94(Max) x 2.3(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65,026
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.540
50
$2.200
100
$1.600
250
$0.738
500
$0.567
1,000
$0.428
3,000
$0.342
6,000 +
$0.300
Click for Quote
Log in
to unlock special pricing