- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- S3MB-13-F
S3MB-13-F
Diodes Inc / Zetex
Diode Switching 1KV 3A Automotive 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Diode Switching 1KV 3A Automotive 2-Pin SMB T/R
Search Keywords: S3MB13F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:S3MB-13-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:4.57(Max) x 3.94(Max) x 2.3(Max) mm
-
Maximum Continuous Forward Current:3 A
-
Configuration:Single
-
Family:S3MB
-
Mounting:Surface Mount
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,880
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.0700
25
$1.8800
100
$0.6140
500
$0.2216
1,000
$0.1816
3,000 +
$0.1081
Click for Quote
Log in
to unlock special pricing